Panasonic ASQM11638-A Microswitch IP67 16V DC 50mA Momentary Rollenh.

Panasonic ASQM11638-A Microswitch IP67 16V DC 50mA Momentary Rollenh.

Order Code:

05-6843

Brand: Panasonic MPN: ASQM11638-A EAN-13: 2050004579857

Discontinued


Panasonic's ASQM11638-A is a miniature microswitch designed for reliable performance. It operates with a voltage of 16 V DC and can handle a current of up to 50 mA, offering momentary action with an Off/(On) configuration. This IP67-rated switch is ideal for applications requiring robust environmental protection, such as in industrial or outdoor equipment.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 50mA
Connection Open end cable
Contact Type 1 maker
Dim (L x W x H) 12.9 x 8.5 x 23.2 mm
Durability 150000.
Height 23.2mm
IP Rating IP67
Length 12.9mm
Max. temperature +85°C
Min. temperature -40°C
Switch position 1 x Off/(On)
Switching Voltage 16V DC
Width 8.5mm

Trustpilot