Panasonic ABV1610513 Microswitch 250V AC 30V DC 3A IP67 Momentary

Image Representative of Range

Panasonic ABV1610513 Microswitch 250V AC 30V DC 3A IP67 Momentary

MPN
ABV1610513
Brand
Panasonic
EAN-13
2050005043982
Order Code
05-6810
Country of Origin
Japan
View Full Product Range (4)

Discontinued


The Panasonic ABV1610513 microswitch is a miniature momentary switch with a rating of 250 V AC/30 V DC and 3 A. It features an IP67 rating for water and dust resistance, making it suitable for various demanding environments. Typical applications include industrial machinery, electronic devices, and consumer appliances requiring reliable on/off operations.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 3A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Connection Open end cable
Contact Type 1 change-over
Durability 1 x 106 cycles
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Miniature microswitch
Switch position 1 x On/(On)
Temperature Range -40 - +85°C

Trustpilot