Panasonic ASQM11620-A Microswitch 16V DC 50mA IP67 Momentary On/(Off)

Image Representative of Range

Panasonic ASQM11620-A Microswitch 16V DC 50mA IP67 Momentary On/(Off)

MPN
ASQM11620-A
Brand
Panasonic
EAN-13
2050004579833
Order Code
05-6841
Country of Origin
Thailand
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Panasonic ASQM11620-A is a miniature microswitch designed for momentary function with a rating of 16 V DC and 50 mA. It features an IP67 rating for high resistance to dust and water, making it suitable for use in harsh environments. Typically used in consumer electronics and industrial controls, it offers reliable performance in compact applications.
Type Microswitch
Contact Configuration SPST
Switch Function momentary
Current Rating (Amps) 50mA
Voltage Rating - DC 6
Connection Open end cable
Contact Type 1 breaker
Dim (L x W x H) 12.9 x 8.5 x 17.5 mm
Durability 150000.
Height 17.5mm
IP Rating IP67
Length 12.9mm
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 1 x On/(Off)
Switching Voltage 16V DC
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot