Panasonic EY3640LS1S31 EY3640LS1S31 Sealant Gun 310ml 14.4V 1 x 4.2Ah Li-ion

MPN
EY3640LS1S31
Brand
Panasonic
EAN-13
5025232762385
Order Code
98-2975
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £435.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EY3640L Sealant Gun has a powerful motor that provides high pushing pressure and a high flow rate. Its comfortable, lightweight design incorporates an ergonomic soft grip for increased comfort. Specifically designed for long operating time and efficient application of large volumes of sealing material.

Supplied with: 1 x 14.4V 4.2Ah Li-ion Battery, 1 x Charger and 1 x Carry Case.

Specifications:

Capacity: 310ml.
Pushing Pressure: 4,410N (450kgf).
Weight: 2.65kg.


Type Sealant gun
Length 310ml

Reviews

Be the first to submit a review

Trustpilot