Panasonic Control Stations & Switch Pull cord switch 631801

Panasonic Brand: Panasonic
The parts referenced are Panasonic pull-cord switches designed for high voltage and current capacity, suitable for industrial applications, and meet IP66 standards for dust and water resistance.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Height Width Type Switch Function Current Rating Voltage Rating (AC) Connection Contact opening Dim. (add. text) Durability IP Rating Material Operation type Thread Size
Panasonic SL55F96X11 Pull Cord Switch 400V AC 10A IP66 Max Cable 15m
Panasonic SL55F96X11 Pull Cord Switch 400V AC 10A IP66 Max Cable 15m
Standard range
Order code: 12-5779
MPN: SL55F96X11

Despatched within 4 working days - 9 in stock
1+ £30.15
Price per unit Ex VAT
36mm (W x H x D) 52 x 56 x 36 mm (Casing) 56mm 52mm Pull cord switch momentary 10A 400V AC Screws Snap-action contact Casing 1 x 107 cycles IP66 Metal Pull cord M16
Panasonic SL55F98X11 Pull-Cord Switch 400V 10A IP66 Emergency Off
Panasonic SL55F98X11 Pull-Cord Switch 400V 10A IP66 Emergency Off
Standard range
Order code: 12-5780
MPN: SL55F98X11

Despatched within 4 working days - 16 in stock
1+ £32.68
Price per unit Ex VAT
36mm (W x H x D) 52 x 56 x 36 mm (Casing) 56mm 52mm Pull cord switch momentary 10A 400V AC Screws Snap-action contact Casing 1 x 107 cycles IP66 Metal Pull cord M16
Panasonic SL5F96X11 Pull-Cord Switch 400V AC 10A IP66 Max Cable 15m
Panasonic SL5F96X11 Pull-Cord Switch 400V AC 10A IP66 Max Cable 15m
Standard range
Order code: 12-5782
MPN: SL5F96X11

Despatched within 4 working days - 6 in stock
1+ £35.78
Price per unit Ex VAT
30mm (W x H x D) 30 x 60 x 30 mm (Casing) 60mm 30mm Pull cord switch momentary 10A 400V AC Screws Snap-action contact Casing 1 x 107 cycles IP66 Metal Pull cord M16
Panasonic SL5F98X11 Pull Cord Switch 400V AC 10A IP66 1piece Emergency Use
Panasonic SL5F98X11 Pull Cord Switch 400V AC 10A IP66 1piece Emergency Use
Standard range
Order code: 12-5783
MPN: SL5F98X11

Despatched within 4 working days - 10 in stock
1+ £29.91
Price per unit Ex VAT
30mm (W x H x D) 30 x 60 x 30 mm (Casing) 60mm 30mm Pull cord switch momentary 10A 400V AC Screws Snap-action contact Casing 1 x 107 cycles IP66 Metal Pull cord M16

Trustpilot