Panasonic SL55F96X11 Pull Cord Switch 400V AC 10A IP66 Max Cable 15m

MPN
SL55F96X11
Brand
Panasonic
EAN-13
2050001646415
Order Code
12-5779
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Panasonic SL55F96X11 is a pull cord switch with a voltage rating of 400 V AC and a current rating of 10 A. It is designed as a momentary switch with an IP66 rating, ensuring protection against dust and water. Typically used in industrial settings, this switch is suitable for functions like emergency power-off and position control.
Type Pull cord switch
Switch Function momentary
Current Rating 10A
Voltage Rating (AC) 400V AC
Connection Screws
Contact opening Snap-action contact
Depth 36mm
Dim (W x H x D) 52 x 56 x 36 mm (Casing)
Dim. (add. text) Casing
Durability 1 x 107 cycles
Height 56mm
IP Rating IP66
Material Metal
Operation type Pull cord
Thread Size M16
Width 52mm

Reviews

Be the first to submit a review

Trustpilot