Panasonic SL5F98X11 Pull Cord Switch 400V AC 10A IP66 1piece Emergency Use

MPN
SL5F98X11
Brand
Panasonic
EAN-13
2050001646422
Order Code
12-5783
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Panasonic SL5F98X11 pull cord switch is a robust device rated for 400 V AC, 10 A, and designed for momentary action. With an IP66 rating, it is ideal for use in harsh environments where dust and water resistance are required. Typically used as emergency power-off buttons, these switches are suitable for industrial applications.
Type Pull cord switch
Switch Function momentary
Current Rating 10A
Voltage Rating (AC) 400V AC
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 1 x 107 cycles
Height 60mm
IP Rating IP66
Material Metal
Operation type Pull cord
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot