Panasonic SL5F96X11 Pull-Cord Switch 400V AC 10A IP66 Max Cable 15m

MPN
SL5F96X11
Brand
Panasonic
EAN-13
2050001646408
Order Code
12-5782
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Panasonic SL5F96X11 is a pull cord switch designed for use in electrical systems up to 400 V AC and 10 A. Featuring an IP66 rating, it provides reliable performance in harsh environments, making it ideal for industrial applications. This momentary switch can serve as an emergency power-off button, ensuring safety in various operational settings.
Type Pull cord switch
Switch Function momentary
Current Rating 10A
Voltage Rating (AC) 400V AC
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Casing)
Dim. (add. text) Casing
Durability 1 x 107 cycles
Height 60mm
IP Rating IP66
Material Metal
Operation type Pull cord
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot