Panasonic SL55F98X11 Pull-Cord Switch 400V 10A IP66 Emergency Off

MPN
SL55F98X11
Brand
Panasonic
EAN-13
2050001646439
Order Code
12-5780
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Panasonic SL55F98X11 is a pull cord momentary switch designed to handle 400 V AC and 10 A. It is rated IP66 for use in environments requiring high dust and water resistance. Typical applications include emergency power off functions and position switches in industrial settings.
Type Pull cord switch
Switch Function momentary
Current Rating 10A
Voltage Rating (AC) 400V AC
Connection Screws
Contact opening Snap-action contact
Depth 36mm
Dim (W x H x D) 52 x 56 x 36 mm (Casing)
Dim. (add. text) Casing
Durability 1 x 107 cycles
Height 56mm
IP Rating IP66
Material Metal
Operation type Pull cord
Thread Size M16
Width 52mm

Reviews

Be the first to submit a review

Trustpilot