Panasonic 52051E04 Basic BQ-CC51 USB Charger + 4x Eneloop AAA Batteries

Order Code:

05-6799

Brand: Panasonic MPN: 52051E04 EAN-13: 5410853063902
Qty Unit Price (Inc VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 09/05/2026

The Panasonic Basic BQ-CC51 is a mains-powered USB charger designed for cylindrical cell charging, accommodating both AAA and AA NiMH batteries. It includes four eneloop AAA batteries, offering convenience and reliability for various household and portable devices. This charger is ideal for everyday use, ensuring your gadgets and tools are always powered.
Type Mains-powered USB charger
Battery Sizes Charged 4
Number of Batteries Charged 4
Charging current (AA) 200mA
Charging current (AAA) 80mA
Charging time for AAs 520 Min.
Depth 77mm
Dim (W x H x D) 75 x 118 x 77 mm
Height 118mm
Matching rechargeable battery NiMH
Max. charging current per slot 250mA
Operating Voltage 100 - 240 V
Rechargeables included incl. rechargeable batteries
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot