Panasonic Battery Chargers & Power Banks Mains-powered USB charger 617187

Panasonic Brand: Panasonic
The Panasonic range of basic USB chargers and battery sets includes various configurations for charging NiMH AAA and AA batteries, offering practical and eco-friendly power solutions.
Description Image Product Buy Pricing (Ex VAT) Charging current (AA) Charging current (AAA) Rack size Weight Screen size diagonal (inches) Wireless charging Type Number of Batteries Charged Chemistry Battery Sizes Charged Charging time for AAs Depth Dim Height Max. charging current per slot Operating Voltage Rechargeables included Width
Panasonic 52051E04 Basic BQ-CC51 USB Charger + 4x Eneloop AAA Batteries
Panasonic 52051E04 Basic BQ-CC51 USB Charger + 4x Eneloop AAA Batteries
Extended range
Order code: 05-6799
MPN: 52051E04

Back order - 23 availableBack-order availability date - 04/10/2026
1+ £26.15
Price per unit Ex VAT
200mA 80mA 146.4g Mains-powered USB charger 4 NiMH 4 520 Min. 77mm (W x H x D) 75 x 118 x 77 mm 118mm 250mA 100 - 240 V incl. rechargeable batteries 75mm
Panasonic 52051E40 Basic USB Charger + 4x Eneloop AA Long-life Eco-friendly
Panasonic 52051E40 Basic USB Charger + 4x Eneloop AA Long-life Eco-friendly
Extended range
Order code: 05-6800
MPN: 52051E40

Back order - 19 availableBack-order availability date - 04/10/2026
1+ £28.96
Price per unit Ex VAT
250mA 120mA 483 mm (19") 204g 1.0in No Mains-powered USB charger 4 NiMH 4 520 Min. 77mm (W x H x D) 75 x 118 x 77 mm 118mm 250mA 100 - 240 V incl. rechargeable batteries 75mm

Trustpilot