Panasonic 139625 NCR18650BD 18650 Li-ion Battery 3.6V 3200mAh Rechargeable

MPN
139625
Brand
Panasonic
EAN-13
4042883800274
Order Code
05-6795
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 17/11/2026

The Panasonic NCR18650BD is a non-standard rechargeable battery designed with a flat top and delivers 3.6 V with a capacity of 3200 mAh. This industrial rechargeable power source is particularly suited for high-drain devices requiring reliable and efficient energy. Typical applications include use in portable electronics and built-in battery systems.
Capacity 3200mAh
Chemistry Li-ion
Pack Size 1
Voltage 4.2V
(Ø) 18.5mm
Battery Size 18650
Dim (Ø x H) 18.5 mm x 65.8 mm
Discharge current (max.) 10A
Height 65.8mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 0.9A
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute NCR18650BD
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 49g

Reviews

Be the first to submit a review

Trustpilot