Pack Litz 80-0010 Litz Wire 0.45mm Enamel-Coated Copper for HF Use

Image Representative of Range

Pack Litz 80-0010 Litz Wire 0.45mm Enamel-Coated Copper for HF Use

MPN
80-0010
EAN-13
2050003660129
Order Code
12-5734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £50.37 £42.81
10+ £40.50
100+ £40.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Pack Litz Wire 02050003660129 enamel-coated copper wire has an outside diameter of 0.45 mm with coating and 0.25 mm without. This 80 m long transformer wire is ideal for use in coils and inductive assemblies, thanks to its insulation properties. It is commonly applied in electronic devices and transformers where precise and thin wiring is essential.
Number of Cores 1
Insulation Material Ethylene Tetrafluoroethylene (ETFE)
Length 80m
Type Enamel-coated copper wire
Cable Diameter 0.25mm
Outside diameter (incl. coating) 0.45mm
Packaged Yes
Sold by Metre No
Standards IEC 60950
Surface Coated

Reviews

Be the first to submit a review

Trustpilot