OSRAM HOMELIGHTING Electrical & Lighting-Lighting-Indoor Light Fittings 661291

OSRAM Brand: OSRAM
Osram outdoor floodlights are designed for various outdoor applications, offering efficient lighting solutions with differing wattages and sleek dark grey finishes.
Description Image Product Buy Pricing (Ex VAT) Energy efficiency rating IP Rating Housing colour Colour of light Dimmable Colour of light adjustable Degree of protection (IP), rear side Degree of protection (NEMA) Base Colour temperature (Kelvin) Depth Diameter Suitable for lamp power Dimensions (Ø x H) Height/depth Housing Material Length Max. system power Operating Voltage Rated luminous flux according to IEC 62722-2- 1
OSRAM HOMELIGHTING 4099854429453 ENDURA FLOOD SO Outdoor floodlight
OSRAM HOMELIGHTING 4099854429453 ENDURA FLOOD SO Outdoor floodlight
Extended range
Order code: 19-4306
MPN: 4099854429453

Back order - 3 availableBack-order availability date - 04/12/2026
1+ £32.53
Price per unit Ex VAT
n.a
OSRAM HOMELIGHTING 4099854429491 Floodlight EA 10W 840 Dark Grey Outdoor use
OSRAM HOMELIGHTING 4099854429491 Floodlight EA 10W 840 Dark Grey Outdoor use
Standard range
Order code: 19-4307
MPN: 4099854429491

Despatched within 4 working days - 6 in stock
1+ £23.72
Price per unit Ex VAT
n.a
OSRAM HOMELIGHTING 4099854429514 Floodlight 15W 840 Dark Grey Outdoor
OSRAM HOMELIGHTING 4099854429514 Floodlight 15W 840 Dark Grey Outdoor
Order code: 19-4308
MPN: 4099854429514
1+ £27.22
Price per unit Ex VAT
n.a grey grey
OSRAM HOMELIGHTING 4099854429538 Floodlight 24 5W 840 Dark Grey Outdoor Use
OSRAM HOMELIGHTING 4099854429538 Floodlight 24 5W 840 Dark Grey Outdoor Use
Order code: 19-4309
MPN: 4099854429538
1+ £43.00
Price per unit Ex VAT
n.a grey grey
OSRAM HOMELIGHTING 4099854429552 Floodlight 5W 840 Dark Grey Outdoor Use
OSRAM HOMELIGHTING 4099854429552 Floodlight 5W 840 Dark Grey Outdoor Use
Standard range
Order code: 19-4311
MPN: 4099854429552

Despatched within 4 working days - 8 in stock
1+ £26.00
10+ £24.40
50+ £23.95
Price per unit Ex VAT
n.a
OSRAM HOMELIGHTING 4099854497490 Battery LED Spotlight Sensor 4W 4000K IP54 Blk
OSRAM HOMELIGHTING 4099854497490 Battery LED Spotlight Sensor 4W 4000K IP54 Blk
Standard range
Order code: 19-4605
MPN: 4099854497490

Available to back orderBack order, lead time 14 days
1+ £19.66
Price per unit Ex VAT
n.a IP54 IP54 IP54
OSRAM HOMELIGHTING 4099854497513 Battery LED Spotlight 10W 4000K IP54 White
OSRAM HOMELIGHTING 4099854497513 Battery LED Spotlight 10W 4000K IP54 White
Standard range
Order code: 19-4607
MPN: 4099854497513

Available to back orderBack order, lead time 14 days
1+ £23.00
Price per unit Ex VAT
n.a IP54 white white IP54 IP54
OSRAM HOMELIGHTING 4099854497537 Battery LED Spotlight Sensor 4W 4000K White
OSRAM HOMELIGHTING 4099854497537 Battery LED Spotlight Sensor 4W 4000K White
Standard range
Order code: 19-4609
MPN: 4099854497537

Despatched within 4 working days - 14 in stock
1+ £17.68
10+ £16.73
50+ £16.45
Price per unit Ex VAT
n.a IP54 white white IP54 IP54 4W
OSRAM HOMELIGHTING 4099854497575 LEDstixx Outdoor floodlight Silver
OSRAM HOMELIGHTING 4099854497575 LEDstixx Outdoor floodlight Silver
Standard range
Order code: 19-4611
MPN: 4099854497575

Despatched within 4 working days - 6 in stock
1+ £12.00
10+ £11.20
50+ £11.00
Price per unit Ex VAT
n.a
OSRAM HOMELIGHTING 4099854497599 LEDstixx USB floodlight Silver Outdoor
OSRAM HOMELIGHTING 4099854497599 LEDstixx USB floodlight Silver Outdoor
Order code: 19-4613
MPN: 4099854497599
1+ £15.08
Price per unit Ex VAT
n.a
OSRAM HOMELIGHTING 4099854503597 LED Slim Line 9.5W 827 Clear Warm white
OSRAM HOMELIGHTING 4099854503597 LED Slim Line 9.5W 827 Clear Warm white
Standard range
Order code: 19-4637
MPN: 4099854503597

Despatched within 4 working days - 118 in stock
1+ £9.42
Price per unit Ex VAT
E (A - G) IP20 Warm white Yes R7ss 2700K 78.00mm 20.00mm 20.00 x 20.00mm 20.00mm Plastic 78mm 9.5W 230V 1055lm

Trustpilot