OSRAM HOMELIGHTING 4099854503597 LED Slim Line 9.5W 827 Clear Warm white

MPN
4099854503597
Brand
Osram
EAN-13
4099854503597
Order Code
19-4637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Osram 4099854503597 is a high-efficiency LED Slim Line bulb designed specifically for both indoor and outdoor applications. With a power consumption of 9.5 watts and delivering a warm white illumination (827), this clear LED is an ideal replacement for traditional halogen floodlights, providing equivalent performance with significantly lower energy usage. Its 78mm length and 300-degree beam angle make it suitable for use in garden lighting, outdoor spotlights, and other floodlighting applications, offering versatility across various engineering projects requiring durable and reliable lighting solutions. The bulb's compatibility with dimming systems facilitates precise control over light intensity, enhancing its usability in settings that demand adaptable lighting configurations. As a robust lighting component, it supports sustainable energy consumption without compromising on light quality.
Type Outdoor floodlight
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base R7ss
Colour temperature (Kelvin) 2700K
Depth 78.00mm
Diameter 20.00mm
Dimensions (Ø x H) 20.00 x 20.00mm
Height/depth 20.00mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 78mm
Max. system power 9.5W
Operating Voltage 230V
Product Type Outdoor floodlight
Rated luminous flux according to IEC 62722-2- 1 1055lm
Weight 25.00g
Width 20.00mm

Reviews

Be the first to submit a review

Trustpilot