OSRAM HOMELIGHTING 4099854497490 Battery LED Spotlight Sensor 4W 4000K IP54 Blk

MPN
4099854497490
Brand
Osram
EAN-13
4099854497490
Order Code
19-4605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854497490 is a Battery LED Spotlight Sensor designed for versatility in both indoor and outdoor applications. This spotlight features a 4-watt LED that emits a neutral white light at 4000K, offering optimal illumination for various settings. With its IP54 rating, the unit is engineered to withstand dust and water splashes, making it suitable for outdoor environments such as gardens and pathways. The compact design in a black finish allows for seamless integration with existing decor while maintaining robust performance as a floodlight or garden lighting fixture. Ideal for scenarios requiring motion-activated lighting, this spotlight ensures efficient energy usage and reliability, serving as a practical solution for both residential and commercial projects.
Type Outdoor floodlight
IP Rating IP54
Energy efficiency rating n.a
Degree of protection (IP), rear side IP54
Degree of protection (NEMA) IP54
Lamp type LED (monochrome)
Product Type Outdoor floodlight

Reviews

Be the first to submit a review

Trustpilot