OSRAM HOMELIGHTING 4099854497513 Battery LED Spotlight 10W 4000K IP54 White

Image Representative of Range

OSRAM HOMELIGHTING 4099854497513 Battery LED Spotlight 10W 4000K IP54 White

MPN
4099854497513
Brand
Osram
EAN-13
4099854497513
Order Code
19-4607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854497513 is the Battery LED Spotlight, designed for versatile outdoor lighting solutions. With a power rating of 10 watts and a colour temperature of 4000 Kelvin, this spotlight ensures a neutral white illumination suitable for a variety of settings. The unit's IP54 rating certifies its resistance to dust and water ingress, making it ideal for garden and landscape lighting as well as practical outdoor applications such as pathways, entryways, and security lighting. As an indoor light fitting that can mimic the functionality of outdoor floodlights, this LED spotlight is a sustainable alternative to traditional halogen spotlights, thanks to its energy efficiency and battery operation. Its robust and simple design ensures ease of installation and reliable performance in various weather conditions.
Type Outdoor floodlight
IP Rating IP54
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Degree of protection (IP), rear side IP54
Degree of protection (NEMA) IP54
Lamp type LED (monochrome)
Product Type Outdoor floodlight

Reviews

Be the first to submit a review

Trustpilot