OSRAM HOMELIGHTING 4099854497537 Battery LED Spotlight Sensor 4W 4000K White

MPN
4099854497537
Brand
OSRAM
EAN-13
4099854497537
Order Code
19-4609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £20.80 £17.68
10+ £16.73
50+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram 4099854497537 is a versatile Battery LED Spotlight Sensor characterised by a 4W power rating and a neutral colour temperature of 4000K, suitable for both outdoor lighting and targeted illumination applications. Designed to meet IP54 standards, this spotlight is well-suited for environments where protection against dust and water splashes is necessary, making it ideal for use as a garden light or an outdoor floodlight. Its integration of a sensor allows for automated operation, enhancing energy efficiency and user convenience, particularly in areas requiring intermittent lighting such as pathways and entrances. This LED spotlight serves as an energy-efficient alternative to traditional halogen floodlights, ensuring consistent performance and long-lasting functionality in various outdoor and potentially indoor scenarios.
Type Outdoor floodlight
IP Rating IP54
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Degree of protection (IP), rear side IP54
Degree of protection (NEMA) IP54
Lamp type LED (monochrome)
Product Type Outdoor floodlight
Suitable for lamp power 4W

Reviews

Be the first to submit a review

Trustpilot