OSRAM 605360 QUICKTRONIC® FIT 8 1X18

OSRAM Brand: OSRAM
OSRAM 4008321294180 QUICKTRONIC® FIT 8 1X18 Bulb! This high-performance fluorescent bulb boasts exceptional brightness and longevity, making it ideal for commercial and residential spaces alike
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Dimensions (L x W x H) Length Max. system power Number of Inputs Number of lights (max.) Number of Outputs Total output (max.) Weight Width Type Dimmable Energy efficiency rating Height/depth Misc Attribute Nominal Voltage Protection class according to IEC 61140
OSRAM 4008321294180 QUICKTRONIC® FIT 8 1X18 Bulb
OSRAM 4008321294180 QUICKTRONIC® FIT 8 1X18 Bulb
Extended range
Order code: 41-0793
MPN: 4008321294180

Available to back orderBack order, lead time 11 days
1+ £17.97
10+ £17.38
Price per unit Ex VAT
280 x 30 x 28mm 280mm 18W 3 1 4 18 W (1 x 18 W)W 179.50g 30mm Lamp Ballast No n.a 28mm Slimline 230V I
OSRAM 4008321294203 QUICKTRONIC® FIT 8 1X36 Bulb
OSRAM 4008321294203 QUICKTRONIC® FIT 8 1X36 Bulb
Order code: 41-0794
MPN: 4008321294203
1+ £19.30
Price per unit Ex VAT
Colourless IP20 280 x 30 x 28mm 280mm 36W 3 1 4 36 W (1 x 36 W)W 180g 30mm Lamp Ballast No n.a 28mm Slimline 230V I
OSRAM 4008321294265 QUICKTRONIC® FIT 8 2X36 Bulb
OSRAM 4008321294265 QUICKTRONIC® FIT 8 2X36 Bulb
Extended range
Order code: 41-0795
MPN: 4008321294265

Available to back orderBack order, lead time 11 days
1+ £19.55
10+ £18.71
Price per unit Ex VAT
Colourless IP20 360 x 30 x 28mm 360mm 36W 3 2 6 72 W (2 x 36 W)W 229g 30mm Lamp Ballast No n.a 28mm Slimline 230V I
OSRAM 4008321294302 QUICKTRONIC® FIT 8 3X18,4X18 Bulb
OSRAM 4008321294302 QUICKTRONIC® FIT 8 3X18,4X18 Bulb
Standard range
Order code: 41-0796
MPN: 4008321294302

Despatched within 4 working days - 20 in stock
1+ £20.88
Price per unit Ex VAT
Colourless IP20 280 x 40 x 28mm 280mm 18W 7 4 6 72 W (4 x 18 W)W 219g 40mm Lamp Ballast No n.a 28mm Slimline 230V I

Trustpilot