OSRAM 4008321294302 QUICKTRONIC® FIT 8 3X18,4X18 Bulb

MPN
4008321294302
Brand
OSRAM
Order Code
41-0796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.37 £20.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

OSRAM's QUICKTRONIC® FIT bulbs. Designed for efficiency and longevity, these bulbs deliver exceptional brightness while minimizing energy consumption, making them perfect for both residential and commercial spaces
Type Lamp Ballast
Housing colour Colourless
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 280 x 40 x 28mm
Height/depth 28mm
Length 280mm
Max. system power 18W
Misc Attribute Slimline
Nominal Voltage 230V
Number of Inputs 7
Number of lights (max.) 4
Number of Outputs 6
Protection class according to IEC 61140 I
Total output (max.) 72 W (4 x 18 W)W
Weight 219g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot