OSRAM 4008321294180 QUICKTRONIC® FIT 8 1X18 Bulb

MPN
4008321294180
Brand
OSRAM
Order Code
41-0793
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.39 £17.97
10+ £17.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

OSRAM 4008321294180 QUICKTRONIC® FIT 8 1X18 Bulb! This high-performance fluorescent bulb boasts exceptional brightness and longevity, making it ideal for commercial and residential spaces alike
Type Lamp Ballast
Dimmable No
Energy efficiency rating n.a
Dimensions (L x W x H) 280 x 30 x 28mm
Height/depth 28mm
Length 280mm
Max. system power 18W
Misc Attribute Slimline
Nominal Voltage 230V
Number of Inputs 3
Number of lights (max.) 1
Number of Outputs 4
Protection class according to IEC 61140 I
Total output (max.) 18 W (1 x 18 W)W
Weight 179.50g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot