OSRAM 4008321294203 QUICKTRONIC® FIT 8 1X36 Bulb

MPN
4008321294203
Brand
OSRAM
Order Code
41-0794
Country of Origin
China
View Full Product Range (4)

Discontinued


OSRAM 4008321294203 QUICKTRONIC® FIT 8 1X36 Bulb, designed for efficiency and performance. This energy-saving fluorescent bulb delivers brilliant, consistent light while reducing electricity costs, making it ideal for both commercial and residential spaces
Type Lamp Ballast
Housing colour Colourless
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 280 x 30 x 28mm
Height/depth 28mm
Length 280mm
Max. system power 36W
Misc Attribute Slimline
Nominal Voltage 230V
Number of Inputs 3
Number of lights (max.) 1
Number of Outputs 4
Protection class according to IEC 61140 I
Total output (max.) 36 W (1 x 36 W)W
Weight 180g
Width 30mm

Trustpilot