OSRAM 4008321294265 QUICKTRONIC® FIT 8 2X36 Bulb

MPN
4008321294265
Brand
OSRAM
Order Code
41-0795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

OSRAM 4008321294265 QUICKTRONIC® FIT 8 2X36 Bulb. Designed for efficiency and durability, this high-performance T8 fluorescent bulb offers an impressive balance of brightness and energy savings, making it perfect for any professional or personal setting
Type Lamp Ballast
Housing colour Colourless
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 360 x 30 x 28mm
Height/depth 28mm
Length 360mm
Max. system power 36W
Misc Attribute Slimline
Nominal Voltage 230V
Number of Inputs 3
Number of lights (max.) 2
Number of Outputs 6
Protection class according to IEC 61140 I
Total output (max.) 72 W (2 x 36 W)W
Weight 229g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot