OSRAM 4058075430730 LED STAR CLASSIC B 3.3W 827 Frosted E14 Bulb |
41-0466
|
|
Despatched within 4 working days - 56 in stock
|
2+ £2.37
Price per unit Ex VAT
|
White |
No |
|
827 |
80 Ra |
2700 K |
37mm |
(Ø x L) 37 mm x 100 mm |
|
3 kWh/1000h |
G (A - G) |
|
25W |
100mm |
|
250lm |
|
+40°C |
-20°C |
|
OSRAM 4058075431072 LED STAR CLASSIC B 4.9W 827 Frosted E14 Bulb |
41-0467
|
|
Despatched within 4 working days - 3 in stock
|
2+ £2.79
Price per unit Ex VAT
|
White |
No |
|
827 |
80 Ra |
2700 K |
37mm |
(Ø x L) 37 mm x 100 mm |
|
5 kWh/1000h |
F (A - G) |
|
40W |
100mm |
|
470lm |
|
+40°C |
-20°C |
|
OSRAM 4058075430976 LED STAR CLASSIC B 4.9W 865 Frosted E14 Bulb |
41-0468
|
|
Despatched within 4 working days - 34 in stock
|
2+ £2.82
| 2+ |
£2.82 |
| 10+ |
£2.64 |
| 50+ |
£2.59 |
Price per unit Ex VAT
|
6500K |
No |
|
865 |
80 Ra |
6500 K |
37mm |
(Ø x L) 37 mm x 99 mm |
|
5 kWh/1000h |
F (A - G) |
|
40W |
99mm |
|
470lm |
|
+40°C |
-20°C |
|
OSRAM 4058075428546 LED STAR CLASSIC B 7.5W 827 Frosted E14 Bulb |
41-0469
|
|
Despatched within 4 working days - 60 in stock
|
2+ £3.09
Price per unit Ex VAT
|
2700K |
No |
|
827 |
80 Ra |
2700 K |
39mm |
(Ø x L) 39 mm x 115 mm |
|
7 kWh/1000h |
F (A - G) |
|
60W |
115mm |
|
806lm |
|
+40°C |
-20°C |
|
OSRAM 4099854022982 LED STAR CLASSIC B 7.5W 840 Frosted E14 Bulb |
41-0470
|
|
Despatched within 4 working days - 18 in stock
|
1+ £5.36
Price per unit Ex VAT
|
White |
No |
B60 |
|
|
4000 K |
39mm |
(Ø x H) 39 mm x 39 mm |
15000h |
8.00 kWh/1000h |
F (A - G) |
90% |
60W |
115mm |
39mm |
|
IP20 |
|
|
Plastic |
OSRAM 4099854023026 LED STAR CLASSIC B 7.5W 865 Frosted E14 Bulb |
41-0471
|
|
Despatched within 4 working days - 21 in stock
|
1+ £5.30
Price per unit Ex VAT
|
White |
|
B60 |
|
|
6500 K |
39mm |
(Ø x H) 39 mm x 39 mm |
15000h |
8.00 kWh/1000h |
F (A - G) |
90% |
60W |
115mm |
39mm |
|
IP20 |
|
|
Plastic |