OSRAM 4099854023026 LED STAR CLASSIC B 7.5W 865 Frosted E14 Bulb

MPN
4099854023026
Brand
Osram
Order Code
41-0471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

LED lamps, classic mini candle-shaped
Type Candle shape
Colour White
Base E14
Operating Voltage 230V
Bulb shape B60
Circuits 100000
Colour Temperature Range 6500 K
Diameter 39mm
Dim (Ø x H) 39 mm x 39 mm
Durability rating 15000h
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
Height 39mm
IP Rating IP20
Length 115mm
Material Plastic
Radiation Angle 200°
Rating 7W
Total luminous flux 806lm
Weight 23g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot