OSRAM 4099854022982 LED STAR CLASSIC B 7.5W 840 Frosted E14 Bulb

MPN
4099854022982
Brand
Osram
Order Code
41-0470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.31 £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

LED lamps, classic mini candle-shaped
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape B60
Circuits 100000
Colour Temperature Range 4000 K
Diameter 39mm
Dim (Ø x H) 39 mm x 39 mm
Durability rating 15000h
Energy Consumption 8.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
Height 39mm
IP Rating IP20
Length 115mm
Material Plastic
Radiation Angle 200°
Rating 7W
Total luminous flux 806lm
Weight 23g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot