OSRAM 4058075431072 LED STAR CLASSIC B 4.9W 827 Frosted E14 Bulb

MPN
4058075431072
Brand
Osram
Order Code
41-0467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.79
10+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

LED lamps, classic mini-shaped. Product features: LED alternative to conventional lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Chandelier. Outdoor applications only in suitable lamps.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 37mm
Dim (Ø x L) 37 mm x 100 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 100mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 180°
Rating 4.9W
Total luminous flux 470.00lm
Version matte
Weight 15g

Reviews

Be the first to submit a review

Trustpilot