OSRAM 4058075428546 LED STAR CLASSIC B 7.5W 827 Frosted E14 Bulb

MPN
4058075428546
Brand
Osram
Order Code
41-0469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.09
10+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

LED lamps, classic mini-shaped. Product features: LED alternative to conventional lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Chandelier. Outdoor applications only in suitable lamps.
Type Candle shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 39mm
Dim (Ø x L) 39 mm x 115 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Length 115mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 200°
Rating 7W
Version matte
Weight 0.020000kg

Reviews

Be the first to submit a review

Trustpilot