Open End Spanner 10 x 11mm

The Britool open-end spanners (metric) are forged in chrome vanadium steel with a high chrome finish. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 10102 - DIN 3110.

The Britool BRIE113252B Metric Open End Spanner has the following dimensions:
Size: 10 x 11mm
Length: 156mm
Weight: 47g
Height: 4.60mm

Description Image Product Buy Pricing (Ex VAT) Type Imperial or Metric
Expert E113252 Open End Spanner 10 x 11mm
Expert E113252 Open End Spanner 10 x 11mm
Extended range
Order code: 95-6083
MPN: E113252

Out of stockNo longer stocked
1+ £5.27
Price per unit Ex VAT
Spanner Metric
Expert E113253 Open End Spanner 12 x 13mm
Expert E113253 Open End Spanner 12 x 13mm
Extended range
Order code: 95-6084
MPN: E113253

Out of stockNo longer stocked
1+ £5.97
Price per unit Ex VAT
Spanner Metric
Expert E113254 Open End Spanner 14 x 15mm
Expert E113254 Open End Spanner 14 x 15mm
Extended range
Order code: 95-6085
MPN: E113254

Out of stockNo longer stocked
1+ £7.30
Price per unit Ex VAT
Spanner Metric
Expert E113255 Open End Spanner 16 x 17mm
Expert E113255 Open End Spanner 16 x 17mm
Extended range
Order code: 95-6086
MPN: E113255

Out of stockNo longer stocked
1+ £7.88
Price per unit Ex VAT
Spanner Metric
Expert E113267 Open End Spanner 10 x 13mm
Expert E113267 Open End Spanner 10 x 13mm
Extended range
Order code: 95-6087
MPN: E113267

Out of stockNo longer stocked
1+ £5.97
Price per unit Ex VAT
Spanner Metric
Expert E113275 Open End Spanner 17 x 19mm
Expert E113275 Open End Spanner 17 x 19mm
Extended range
Order code: 95-6088
MPN: E113275

Out of stockNo longer stocked
1+ £10.61
Price per unit Ex VAT
Spanner Metric

Trustpilot