Expert E113255 Open End Spanner 16 x 17mm

MPN
E113255
EAN-13
3258951132555
Order Code
95-6086
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.26 £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool open-end spanners (metric) are forged in chrome vanadium steel with a high chrome finish. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 10102 - DIN 3110.

The BRIE113255B Metric Open End Spanners has the following dimensions:
Size: 16 x 17mm
Length: 204mm
Weight: 118g
Height: 6.10mm


Type Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot