OneOdio A-AC04-09 OneOdio Fusion A70 Headphones Silver Brown Bluetooth

MPN
A-AC04-09
Brand
OneOdio
EAN-13
6974028140038
Order Code
19-4043
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/08/2026

OneOdio A-AC04-09 Fusion A70 Headphones Silver Brown Bluetooth represents a meticulously engineered audio solution designed for both consumer and professional use. These over-ear headphones combine wired and wireless capabilities, providing flexibility with Bluetooth connectivity while maintaining a wired option for high-fidelity audio applications. The headphones feature a 40 mm neodymium driver unit that delivers clear, balanced sound output, ensuring precise audio reproduction suitable for studio monitoring and audio engineering environments. The device includes a dual-duty cable that enables seamless connection to multiple audio sources, making it ideal for use in recording studios, live sound setups, and rigorous sound quality testing scenarios. The build quality ensures durability and comfort, catering to extended listening sessions frequently required by sound engineers and audio technicians.
Type Over-the-ear
Cable Length Wireless
Colour Beige
Audio channels Stereo
Bluetooth Version 5.2
Control Type Universal
Frequency Range 20 - 40,000Hz
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Fusion A70
Impedance 32Ω
Max. battery life 72h
Power Supply USB (cable included)
Radio frequency 2402 - 2480MHz
Sound pressure 110dB
Transfer Type Bluetooth® (1075101)

Reviews

Be the first to submit a review

Trustpilot