OneOdio A-AC03-07 Fusion A70 Over-ear headset Bluetooth Blue High-res audio

MPN
A-AC03-07
Brand
OneOdio
EAN-13
6974028141165
Order Code
19-4041
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/08/2026

OneOdio A-AC03-07 Fusion A70 Over-ear Headset is designed to deliver high-resolution audio via Bluetooth connectivity, facilitating a seamless wireless listening experience. Engineered with over-ear design, these headphones provide exceptional noise isolation, ensuring auditory precision and an immersive audio environment suitable for sound engineering and professional studio applications. The robust construction, combined with advanced acoustic drivers, offers consistent sound quality across the frequency spectrum, making them well-suited for tasks requiring critical listening, such as audio mixing and sound editing. The ergonomic structure ensures prolonged comfort, making it a practical choice for extended use in both professional and casual settings.
Type Over-the-ear
Cable Length Wireless
Colour Blue
Audio channels Stereo
Bluetooth Version 5.2
Control Type Universal
Frequency Range 20 - 40,000Hz
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Fusion A70
Impedance 32Ω
Max. battery life 72h
Power Supply USB (cable included)
Radio frequency 2402 - 2480MHz
Sound pressure 110dB
Transfer Type Bluetooth® (1075101)

Reviews

Be the first to submit a review

Trustpilot