OneOdio A-AC03-01 Fusion A70 Headset Bluetooth Black Over-ear High-res Audio

MPN
A-AC03-01
Brand
OneOdio
EAN-13
6974028140021
Order Code
19-4039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £46.60 £39.61
10+ £38.75
50+ £38.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 16/09/2026

OneOdio A-AC03-01 Fusion A70 headsets are high-resolution audio over-ear headphones designed to deliver precise sound quality. These Bluetooth-enabled headphones allow seamless wireless connectivity, ensuring robust audio transmission and minimal latency for optimal sound performance. Engineered with advanced acoustics, the Fusion A70 features a durable and ergonomic design that supports extended wear comfort, making it suitable for both professional audio production and general listening applications. These headsets are ideal for use in studio environments, broadcast, and telecommunication sectors where accurate audio reproduction is essential.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.2
Control Type Universal
Functions High-resolution audio
Headband-Type Overhead
Headphones Model Fusion A70
Impedance 32Ω
Max. battery life 72h
Power Supply USB (cable included)
Radio frequency 2402 - 2480MHz
Sound pressure 110dB

Reviews

Be the first to submit a review

Trustpilot