OneOdio A-AA09-01 A71M Over-ear headset Stereo Black High-resolution audio

MPN
A-AA09-01
Brand
OneOdio
EAN-13
6974028140076
Order Code
19-4019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

OneOdio A-AA09-01, known as the A71M Over-ear headset, is designed to deliver high-resolution audio in a stereo format, making it a pivotal choice in the category of Headphones & Headsets. Engineered for superior acoustical performance, this headset features advanced 40mm neodymium drivers, which provide exceptional sound clarity across a broad frequency range. The over-ear design significantly enhances noise isolation, ensuring immersive audio experiences suitable for professional monitoring in recording studios or detailed sound editing. Versatile in application, the A71M is also suitable for engineers requiring precise audio playback during media production processes or multimedia development. The robust construction and ergonomic fit ensure comfort during prolonged usage, catering to both professional and personal audio needs.
Type Over-the-ear
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Control Type Universal
Headband-Type Overhead
Headphones Model A71m
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot