OneOdio Office & IT-PC Accessories-Headphones & Headsets Over-ear headset 662131

Brand: OneOdio
OneOdio produces a range of high-resolution over-ear headsets designed for exceptional audio quality, featuring both wired and Bluetooth connectivity options in sleek black designs.
Description Image Product Buy Pricing (Ex VAT) Cable Length Transfer Type Frequency Range Functions Weight Wireless charging Bluetooth Version Charging Capacity (max.) Headphones Model Charging Capacity (min.) Headphone Features Charging Method (Power Delivery) Max. battery life Max. Range Power Supply Type Colour Audio channels Control Type Headband-Type
OneOdio A-AA07-01 Studio HiFi Over-ear headset Black High-resolution audio
OneOdio A-AA07-01 Studio HiFi Over-ear headset Black High-resolution audio
Order code: 19-4017
MPN: A-AA07-01
1+ £33.86
Price per unit Ex VAT
Corded (1075100) High-resolution audio Studio HiFi Headset Over-the-ear Black Stereo Universal Overhead
OneOdio A-AA09-01 A71M Over-ear headset Stereo Black High-resolution audio
OneOdio A-AA09-01 A71M Over-ear headset Stereo Black High-resolution audio
Standard range
Order code: 19-4019
MPN: A-AA09-01

Despatched within 4 working days - 4 in stock
1+ £28.10
Price per unit Ex VAT
Corded (1075100) No A71m Over-the-ear Black Stereo Universal Overhead
OneOdio A-AD07-01 A10 Over-ear headset Bluetooth Black/Blue Noise cancelling
OneOdio A-AD07-01 A10 Over-ear headset Bluetooth Black/Blue Noise cancelling
Extended range
Order code: 19-4046
MPN: A-AD07-01

Back order - 37 availableBack-order availability date - 12/11/2026
1+ £67.49
Price per unit Ex VAT
Wireless Bluetooth® (1075101) 20 - 40,000Hz 295g 5.0 5W A10 3W Headset w/o USB Power Delivery 40h 10m USB (cable included) Over-the-ear Black Stereo Universal Overhead

Trustpilot