OneOdio 12906 Studio Max 1 Over-ear headphones Black Bluetooth Corded Cordless

MPN
12906
Brand
OneOdio
EAN-13
6974028141554
Order Code
19-4002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £131.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

OneOdio 12906 Studio Max 1 over-ear headphones provide a versatile audio solution, combining Bluetooth wireless with corded connectivity in a single device. Designed with an emphasis on sound quality and ergonomic comfort, the headphones are engineered for both casual listening and professional audio applications. Featuring advanced drivers, they deliver high-fidelity sound reproduction suitable for studio monitoring and critical sound analysis. The durable construction and adaptive functionality make them an ideal choice for sound engineers, musicians, and audio technicians who require reliable performance in both mobile and fixed environments.
Type Over-the-ear
Cable Length Wireless
Colour Black
Frequency Range 20 Hz -40kHz
Bluetooth Version 5.3
Charging Capacity (max.) 4W
Charging Capacity (min.) 0.2W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Functions High-resolution audio
Headband-Type Overhead
Headphones Model SX1
Impedance 32Ω
Max. battery life 120h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Standby max. 500h
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot