OneOdio 12904 Over-ear headphones Bluetooth White Noise cancelling

MPN
12904
Brand
OneOdio
EAN-13
6974028141530
Order Code
19-3999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £63.64 £56.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/11/2026

OneOdio 12904 depicts an advanced model of over-ear headphones renowned for its integrated Bluetooth connectivity and effective noise-cancelling technology. Engineered for optimal auditory performance, these headphones offer a seamless listening experience, reducing ambient sound and enhancing audio immersion. The robust design coupled with ergonomic form factors ensures prolonged comfort during extended periods of use. These features make the OneOdio 12904 particularly suitable for professional environments such as recording studios, broadcast operations, and other technical applications where precise sound reproduction and communication are critical.
Type Over-the-ear
Cable Length Wireless
Colour White
Frequency Range 2400 MHz-2483.5MHz
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.4
Charging Method (Power Delivery) with USB Power Delivery
Control Type Universal
Functions Noise cancelling
Max. battery life 75h
Max. Range 10m
Radio frequency 20 Hz-40 kHz
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot