One For All DM 4120 Monitor desk mount White Adjustable 13"-35" Tiltable

MPN
DM 4120
Brand
One For All
EAN-13
8716184077654
Order Code
19-3954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £72.52 £61.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

One For All DM 4120 is a high-quality, adjustable monitor desk mount designed for versatility and durability. This robust single white mount accommodates monitors ranging from 13 to 35 inches, providing a practical solution for both home and professional environments. Engineered to support a variety of configurations, the DM 4120 features a VESA compliant stand and FDMI mount capability, making it suitable for most standard flat-panel displays. Its adjustable arm offers tilting and rotating functions, facilitating optimal screen positioning to reduce eye and neck strain. This mount is particularly beneficial in workspaces requiring efficient use of desk space and can be employed in engineering stations, control rooms, and office settings where flexibility in monitor arrangements is essential.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Add-on displays 1
Colour White
Depth 226mm
Dimensions (W x H x D) 440 x 130 x 226 mm
Distance to wall (max.) 577mm
Distance to wall (min.) 67mm
Height 130mm
Pneumatic technology No
Suitable For 33 cm (13") - 88,9 cm (35")
Tilt Range (top) 70°
Width 440mm

Reviews

Be the first to submit a review

Trustpilot