ON Semi MC34063ADG Switching Regulator SO-8

MPN
MC34063ADG
Order Code
47-3478
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
5+ £0.380
10+ £0.288
25+ £0.285
100+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 56 in stockAdditional quantity lead time 14 days

Step up / down / inverting switching regulator with adjustable output voltage. The MC34063A series is a monolithic control circuit containing the primary functions required for DC to DC converters.


  • Output voltage 1.25V to 40V
  • Single output
  • Output current 1.5A
  • Supply voltage 3V to 40V
  • Switching frequency 100kHz
  • 8-SOIC case
Type Switching Regulator
Package Style 8-SOIC
Adj. Output Voltage Max (Vout) 40V
Adj. Output Voltage Min (Vout) 1.25V
Height 1.75mm
Length 5mm
Max Switching Frequency 100kHz
Number of Outputs 1
Operating Temperature Range 0 to +70°C
Output voltage 1.25V to 40V
Output Current 1.5A
Output Voltage Adjustable
Regulator Type Step-Up / Step-Down
Supply voltage 3V to 40V
Supply Voltage Range 3 to 40V
Width 4mm

Reviews

Be the first to submit a review

Trustpilot