Omron Z4D-C01 Micro-Displacement Sensor High Precision Compact Design

Order Code:

15-5851

Brand: Omron MPN: Z4D-C01
Qty Unit Price (Ex VAT)
3+ £52.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 14 days

The Omron Z4D-C01 is a high-precision, micro-displacement sensor designed for compact applications.

It features reliable measurement capabilities ideal for precision engineering tasks.

Typical applications include use in electronic equipment and automated manufacturing processes.

Its compact design ensures easy integration into space-constrained environments.


Type Proximity Sensor
Accessory Type Magnet
Depth 35.5mm
For Use With Detect Duplicated Paper Feeding
Hazardous Area Certification No
Height 16mm
Product Type Compression Fitting
Series Z4D-C01
Standards/Approvals No
Sub Type Microphotonic Device (Micro-Displacement Sensor)
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot