Omron XF2M-1015-1A XF2M FFC&FPC Conn Female Unshrouded 0.5mm 10P

Order Code:

15-4557

Brand: Omron MPN: XF2M-1015-1A
Qty Unit Price (Ex VAT)
1500+ £0.525
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
9,000 in stock, despatched in 5 working days

The Omron XF2M-1015-1A is a female FFC/FPC connector with a pitch of 0.5mm.

It features an unshrouded design and supports 10 positions.

This product is used for connecting flexible flat cables or flexible printed circuits in compact electronic devices.

Typical applications include mobile phones, cameras, and other portable electronics.


Type FPC Connector
Connector gender Female
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Contact position Dual
Current 500mA
Housing Material Liquid Crystal Polymer
Locking Mechanism Yes
Maximum Operating Temperature 85°C
Minimum Operating Temperature 30°C
Mount Type Surface Mount
Number of Contacts 10
Number of Rows 1
Orientation Right Angle
Pitch 0.5mm
Product Type FPC Connector
Series XF2M
Standards/Approvals No
Sub Type Easy-On FFC/FPC Connector
Termination Type Solder
Voltage 50V ac

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot