Omron SSM SSM-0040E Basic Switch Subminiature Compact Design

MPN
SSM 0040E
Brand
Omron
Order Code
15-5327
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron SSM 0040E is a subminiature basic switch designed for compact applications.

It features a space-saving design with reliable operation.

The switch is commonly used in electronic devices and consumer appliances.

It offers high precision and durability for long-term use.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot