Omron SS-01GL13-ET Switch Subminiature Lever 3A 1NO Long Hinge Lever

Image Representative of Range

Omron SS-01GL13-ET Switch Subminiature Lever 3A 1NO Long Hinge Lever

MPN
SS-01GL13-ET
Brand
Omron
Order Code
15-5054
Country of Origin
Indonesia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
500+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
752 in stock, despatched in 5 working days

The Omron SS-01GL13-ET is a subminiature switch with a long hinge lever design.

It features a 3A current rating and a normally open contact configuration.

This switch is ideal for applications requiring precise actuation and compact form, such as in consumer electronics.

Its robust design ensures reliability in small devices and light industrial equipment.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 3A
Actuator Type Simulated Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.08N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot