Omron SS-01 OM-SSM-0001D Subminiature Switch 5A 250VAC SPDT

MPN
SS-01
Brand
Omron
Order Code
15-5752
Country of Origin
Indonesia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
150+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron SS-01 is a subminiature switch with a capacity of 5A at 250VAC.

It features a single pole double throw (SPDT) mechanism.

Typical applications include home appliances and office equipment.

The compact design allows it to be used in space-constrained environments.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot