Omron SS-01-E Basic Switch Subminiature Long Life 1A 125V

MPN
SS-01-E
Brand
Omron
Order Code
15-5536
Country of Origin
Indonesia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
60+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 21/05/2026

The Omron SS-01-E is a subminiature basic switch designed for long life and reliable operation.

With a rating of 1A at 125V, it is suited for handling low power applications.

It features high precision and durability, making it ideal for use in consumer electronics and industrial equipment.

The compact design allows it to be used in tight spaces where reliable control is critical.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 1A
Voltage Rating - AC 125V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot