Omron B3S-1000P Pushbutton 24V DC 0.05A Momentary Switch bag of 1000

Image Representative of Range

Omron B3S-1000P Pushbutton 24V DC 0.05A Momentary Switch bag of 1000

MPN
B3S-1000P
Brand
Omron
EAN-13
2050007647256
Order Code
05-6273
Country of Origin
China
View Full Product Range (4)

Discontinued


The Omron B3S-1000P is a surface-mount tactile key switch with a single-pole single-throw configuration.

It is designed for reliable tactile feedback and is suitable for high-density mounting.

Typically used in consumer electronics, it offers a compact and durable solution.

The series supports long lifecycle applications, making it ideal for keyboards and control panels.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 160gf
Actuator Style Button
Casing/button Colour Yellow
Connection SMD
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3S1000P
Engineering Series No B3S
Functions momentary
Illuminated No
Length 6.6mm
Maximum Operating Temperature 70°C
Mechanical Life 500000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3S1000
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Surface Mount

Trustpilot