Omron B3S-1002P Pushbutton SPST Momentary 24VDC 0.05A SMD

Image Representative of Range

Omron B3S-1002P Pushbutton SPST Momentary 24VDC 0.05A SMD

MPN
B3S-1002P
Brand
Omron
EAN-13
2050007647270
Order Code
05-6275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.380
50+ £0.343
125+ £0.313
250+ £0.288
500+ £0.267
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 920 in stock

The Omron B3S-1002P is a compact tactile switch measuring 6x6x4.3 mm.

It features a 230gF actuation force and is sealed for protection against dust and moisture.

This switch is ideal for compact electronic devices requiring reliable tactile feedback.

Typical applications include consumer electronics, instrumentation, and telecommunications equipment.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 230gf
Actuator Colour Black
Actuator Style Button
Casing/button Colour Ivory
Connection SMD
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3S1002P
Engineering Series No B3S
Functions momentary
Illuminated No
IP Rating IP64
Length 6.6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3S1000
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot