Omron B3S-1002 Pushbutton 0.05A 24VDC SPST Momentary Tactile Switch

Image Representative of Range

Omron B3S-1002 Pushbutton 0.05A 24VDC SPST Momentary Tactile Switch

MPN
B3S-1002
Brand
Omron
EAN-13
2050007647263
Order Code
05-6274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.429
125+ £0.382
500+ £0.332
1250+ £0.292
2500+ £0.267
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Omron B3S-1002 switch is a momentary pushbutton designed for use with 24 V DC and 0.05 A. Known for its reliability, it suits applications requiring precise control and minimal actuation force. This component is ideal for integration into consumer electronics and control panels.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 230gf
Actuator Colour Black
Actuator Style Button
Casing/button Colour Ivory
Connection SMD
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3S1002
Engineering Series No B3S
Functions momentary
Length 6.6mm
Maximum Operating Temperature 70°C
Mechanical Life 500000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Packaging Type Bag
Series B3S
Standards/Approvals RoHS
Switch Operation Momentary
Switching Voltage 24V DC
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot