Omron OmronD2HWBR211H OmronD2HWBR211H Subminiature Basic Switch SPDT 125V

Order Code:

15-5718

Brand: Omron MPN: D2HW-BR211H
  • Quickly find another product in this range by Actuator Type:

    Lever Pin Plunger
Qty Unit Price (Ex VAT)
100+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 14 days

The Omron D2HW-BR211H is a subminiature basic switch, offering single pole double throw (SPDT) functionality.

It operates at a voltage of 125V, emphasising its utility in low voltage control circuits.

This switch is renowned for its compact design, making it ideal for installation in limited spaces.

Common applications include household appliances and industrial equipment where reliable switching is required.


Type Microswitch
Contact Configuration SPDT
Actuator Type Lever
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot