Omron OmronD2HW-C201H Switch Subminiature Basic 150gf SPDT Hinge Lever

Order Code:

15-5569

Brand: Omron MPN: D2HW-C201H
  • Quickly find another product in this range by Actuator Type:

    Lever Pin Plunger
Qty Unit Price (Ex VAT)
125+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
2,317 in stock, despatched in 5 working days

The Omron D2HW-C201H is a subminiature switch with a single-pole double-throw (SPDT) configuration.

It features a hinge lever and requires an operating force of 150gf.

The switch is known for its compact size and reliability, making it suitable for applications in consumer electronics and automotive systems.

Its design supports precise actuation in limited spaces.


Type Microswitch
Contact Configuration SPDT
Actuator Type Pin Plunger
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot